TWGMC AO3415-L-TWGMC
| Manufacturer | TWGMCAsian Brands |
| MPN | AO3415-L-TWGMC |
| LCSC Part # | C52117611 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | 900mW 20V 4.2A 550mV 30mΩ@4.5V 1 P-Channel P-Channel SOT-23-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 200pF | |
| Pd - Power Dissipation | 900mW | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 4.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 550mV | |
| RDS(on) | 30mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.45nF | |
| Gate Charge(Qg) | 17nC | |
| Vgs | ±12V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 20V, -4.2A, R DS(ON) = 30mΩ at VGS = -4.5V
- Built-in G-S ESD protection diode
- Fast switching
- Eco-friendly devices available
Applications
AI Translation
- Notebook computers
- Load switches
- LED applications
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0368 | $ 0.74 |
| 200+ | $ 0.0294 | $ 5.88 |
| 600+ | $ 0.0257 | $ 15.42 |
| 3,000+ | $ 0.0229 | $ 68.70 |
| 9,000+ | $ 0.0207 | $ 186.30 |
| 21,000+ | $ 0.0196 | $ 411.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 200pF | |
| Pd - Power Dissipation | 900mW | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 4.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 550mV | |
| RDS(on) | 30mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.45nF | |
| Gate Charge(Qg) | 17nC | |
| Vgs | ±12V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 20V, -4.2A, R DS(ON) = 30mΩ at VGS = -4.5V
- Built-in G-S ESD protection diode
- Fast switching
- Eco-friendly devices available
Applications
AI Translation
- Notebook computers
- Load switches
- LED applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

