TWGMC AO3407-L-TWGMC
| Manufacturer | TWGMCAsian Brands |
| MPN | AO3407-L-TWGMC |
| LCSC Part # | C52117609 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | 1.56W 30V 4.2A 1.5V 38mΩ@10V 1 P-Channel P-Channel SOT-23-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 55pF | |
| Pd - Power Dissipation | 1.56W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| RDS(on) | 38mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 560pF | |
| Gate Charge(Qg) | 5.1nC | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 55pF | |
| Pd - Power Dissipation | 1.56W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| RDS(on) | 38mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 560pF | |
| Gate Charge(Qg) | 5.1nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- -30V, -4.2A, R<sub>DS(ON)</sub> = 38mΩ at V<sub>GS</sub> = -10V
- Fast switching
- Eco-friendly options available
Applications
AI Translation
- Notebook computers
- Load switches
- Battery protection
- Handheld instruments
In-Stock: 2,300
2,300 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0371 | $ 0.74 |
| 200+ | $ 0.0292 | $ 5.84 |
| 600+ | $ 0.0247 | $ 14.82 |
| 3,000+ | $ 0.0221 | $ 66.30 |
| 9,000+ | $ 0.0198 | $ 178.20 |
| 21,000+ | $ 0.0186 | $ 390.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 55pF | |
| Pd - Power Dissipation | 1.56W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| RDS(on) | 38mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 560pF | |
| Gate Charge(Qg) | 5.1nC | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 55pF | |
| Pd - Power Dissipation | 1.56W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| RDS(on) | 38mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 560pF | |
| Gate Charge(Qg) | 5.1nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- -30V, -4.2A, R<sub>DS(ON)</sub> = 38mΩ at V<sub>GS</sub> = -10V
- Fast switching
- Eco-friendly options available
Applications
AI Translation
- Notebook computers
- Load switches
- Battery protection
- Handheld instruments
C52117609 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



