TI SN74HCS125PWR
| Manufacturer | |
| MPN | SN74HCS125PWR |
| LCSC Part # | C5211571 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quad buffer with three-state outputs and Schmitt-trigger inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | Schmitt trigger | |
| Series | 74HCS | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 2uA | |
| Propagation Delay | 5ns@6V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74HCS125 contains four independent buffers with 3-state outputs and Schmitt-trigger inputs. Each buffer performs the Boolean function Y=A in positive logic. The outputs can be placed in a high-impedance state by applying a high level to the OE pin.
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- Schmitt-trigger inputs tolerate slow or noisy input signals
- Low power consumption
- ICC typical: 100nA
- Input leakage current typical: ±100nA
- Output drive ±7.8mA at 6V
- Extended operating temperature range: –40℃ to +125℃, TA
Applications
AI Translation
- Enable or disable digital signals
- Control indicator LEDs
- Debounce switches
- Eliminate slow or noisy input signals
In-Stock: 560
560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.386 | $ 1.93 |
| 50+ | $ 0.3047 | $ 15.24 |
| 150+ | $ 0.2698 | $ 40.47 |
| 500+ | $ 0.2263 | $ 113.15 |
| 2,000+ | $ 0.207 | $ 414.00 |
| 4,000+ | $ 0.1953 | $ 781.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | Schmitt trigger | |
| Series | 74HCS | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 2uA | |
| Propagation Delay | 5ns@6V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74HCS125 contains four independent buffers with 3-state outputs and Schmitt-trigger inputs. Each buffer performs the Boolean function Y=A in positive logic. The outputs can be placed in a high-impedance state by applying a high level to the OE pin.
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- Schmitt-trigger inputs tolerate slow or noisy input signals
- Low power consumption
- ICC typical: 100nA
- Input leakage current typical: ±100nA
- Output drive ±7.8mA at 6V
- Extended operating temperature range: –40℃ to +125℃, TA
Applications
AI Translation
- Enable or disable digital signals
- Control indicator LEDs
- Debounce switches
- Eliminate slow or noisy input signals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



