siron T080
| Manufacturer | sironAsian Brands |
| MPN | T080 |
| LCSC Part # | C5211080 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized Terminal Blocks RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Specialized Terminal Blocks | |
| Manufacturer | siron | |
| Packaging | - | |
| Rated voltage | DC24V | |
| Rated current | 1A | |
| Input polarity | - | |
| Remarks | Model + channel number | |
| Number of channels | 8 | |
| Input/Output Structure | - | |
| category | Terminal Block | |
| apply | Unlimited PLC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.6794 | $ 12.68 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926901000 |
| USHTS | 3926909950 |
| TARIC | 3926905000 |
| CAHTS | 3926901000 |
| BRHTS | 39269010 |
| INHTS | 39269010 |
| MXHTS | 3926.90.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926901000 |
| USHTS | 3926909950 |
| TARIC | 3926905000 |
| Type | Details |
|---|---|
| CAHTS | 3926901000 |
| BRHTS | 39269010 |
| INHTS | 39269010 |
| MXHTS | 3926.90.10 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


