VBsemi Elec SI7415DN-T1-GE3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SI7415DN-T1-GE3-VB |
| LCSC Part # | C52110099 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 68W 60V 36A 2V 21mΩ@10V 1 P-Channel P-Channel DFN-8(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(3x3) | |
| Output Capacitance(Coss) | 310pF | |
| Pd - Power Dissipation | 68W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 36A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 21mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.6nF | |
| Gate Charge(Qg) | 65nC | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(3x3) | |
| Output Capacitance(Coss) | 310pF | |
| Pd - Power Dissipation | 68W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 36A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 21mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.6nF | |
| Gate Charge(Qg) | 65nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
- DFN 3x3 EP
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8852$ 0.8410 | $ 0.84 |
| 10+ | $ 0.7307$ 0.6942 | $ 6.94 |
| 30+ | $ 0.6525$ 0.6199 | $ 18.60 |
| 100+ | $ 0.5761$ 0.5473 | $ 54.73 |
| 500+ | $ 0.5305$ 0.5040 | $ 252.00 |
| 1,000+ | $ 0.5061$ 0.4808 | $ 480.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(3x3) | |
| Output Capacitance(Coss) | 310pF | |
| Pd - Power Dissipation | 68W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 36A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 21mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.6nF | |
| Gate Charge(Qg) | 65nC | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(3x3) | |
| Output Capacitance(Coss) | 310pF | |
| Pd - Power Dissipation | 68W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 36A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 21mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.6nF | |
| Gate Charge(Qg) | 65nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
- DFN 3x3 EP
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

