CCTC TCGL0603C1N1SZT
| Manufacturer | CCTCAsian Brands |
| MPN | TCGL0603C1N1SZT |
| LCSC Part # | C52109723 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 750mA 1.1nH 100mΩ Multilayer inductor 0201 Fixed Inductors |
| Datasheet | CCTC TCGL0603C1N1SZT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CCTC | |
| Packaging | 0201 | |
| Current Rating | 750mA | |
| Inductance | 1.1nH | |
| Frequency - Self Resonant | 10GHz | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 13@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CCTC | |
| Packaging | 0201 | |
| Current Rating | 750mA | |
| Inductance | 1.1nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 10GHz | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 13@500MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 14,900
14,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0015 | $ 0.15 |
| 1,000+ | $ 0.0014 | $ 1.40 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CCTC | |
| Packaging | 0201 | |
| Current Rating | 750mA | |
| Inductance | 1.1nH | |
| Frequency - Self Resonant | 10GHz | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 13@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CCTC | |
| Packaging | 0201 | |
| Current Rating | 750mA | |
| Inductance | 1.1nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 10GHz | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 13@500MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

