OSRAM GW JTLMS1.EM-GWH3-XX56-1
| Manufacturer | |
| Mfr. Part # | GW JTLMS1.EM-GWH3-XX56-1 |
| LCSC Part # | C5210949 |
| Package | SMD2835-2P |
| Customer # | |
| Key Attributes | LED WHITE SMD |
| Description | 60mA 3500K White 3V SMD2835-2P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | SMD2835-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0441 | $ 0.88 |
200+ | $ 0.0366 | $ 7.32 |
600+ | $ 0.0329 | $ 19.74 |
2,000+ | $ 0.0301 | $ 60.20 |
10,000+ | $ 0.027 | $ 270.00 |
20,000+ | $ 0.0259 | $ 518.00 |
Standard Packaging 10000/Full
Reel | ||