SAMZO 5AKD3-6040-207-W0
| Manufacturer |
SAMZO
Asian Brands |
| Mfr. Part # | 5AKD3-6040-207-W0 |
| LCSC Part # | C52109257 |
| Package | SMD,P=2mm,Surface Mount,Right Angle |
| Customer # | |
| Description | Pin Header 2 2mm 4mm -40℃~+105℃ 14P 2mm 1A 500V 2mm SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SAMZO | |
| Package | SMD,P=2mm,Surface Mount,Right Angle |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
479
479
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.393 | $ 0.39 |
10+ | $ 0.311 | $ 3.11 |
30+ | $ 0.2754 | $ 8.26 |
100+ | $ 0.2321 | $ 23.21 |
500+ | $ 0.212 | $ 106.00 |
1,000+ | $ 0.2011 | $ 201.10 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$