muRata LQG15HZ82NJ02D
| Manufacturer | |
| MPN | LQG15HZ82NJ02D |
| LCSC Part # | C521063 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 82nH 200mA 1.2Ω 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 200mA | |
| Inductance | 82nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 700MHz | |
| DC Resistance(DCR) | 1.2Ω | |
| Current - Saturation(Isat) | - | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0247 | $ 0.49 |
| 200+ | $ 0.0196 | $ 3.92 |
| 600+ | $ 0.0167 | $ 10.02 |
| 2,000+ | $ 0.015 | $ 30.00 |
| 10,000+ | $ 0.0135 | $ 135.00 |
| 20,000+ | $ 0.0127 | $ 254.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 200mA | |
| Inductance | 82nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 700MHz | |
| DC Resistance(DCR) | 1.2Ω | |
| Current - Saturation(Isat) | - | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



