ADI AD7980BRMZRL7
| Manufacturer | |
| MPN | AD7980BRMZRL7 |
| LCSC Part # | C5210583 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 16-Bit, 1 MSPS, PuISAR ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1MHz | |
| Features | Multi-chip synchronization | |
| Voltage Reference | External | |
| Interface | SPI | |
| Quiescent Current (Iq) | 350nA | |
| Resolution(Bits) | 16;1MHz | |
| S/N Ratio | 91.5dB | |
| Voltage - Supply | 2.375V~2.625V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.6LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7980 is a 16-bit, successive approximation, analog-to-digital converter (ADC) that operates from a single power supply, VDD. It contains a low power, high speed, 16-bit sampling ADC and a versatile serial interface port. On the CNV rising edge, it samples an analog input, IN+, between 0V to REF with respect to a ground sense, IN-. The reference voltage, REF, is applied externally and can be set independent of the supply voltage, VDD. Its power scales linearly with throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single, 3-wire bus and provides an optional busy indicator. It is compatible with 1.8 V, 2.5 V, 3 V, or 5 V logic, using the separate supply VIO. The AD7980 is housed in a 10-lead MSOP or a 10-lead LFCSP with operation specified from -40°C to +125°C.
Features
- High performance Pseudo differential analog input range 0 V to VREF with VREF between 2.5 V to 5 V
- Throughput: 1 MSPS
- Zero latency architecture
- 16-bit resolution with no missing codes
- INL: ±0.6 LSB typical, ±1.25 LSB maximum
- Dynamic range: 92 dB, VREF = 5 V
- SNR: 91.5 dB at fIN = 10 kHz, VREF = 5 V
- THD: −114 dB at fIN = 10 kHz, VREF = 5 V
- SINAD: 91 dB at fIN = 10 kHz, VREF = 5 V
- Low power dissipation
- Single-supply 2.5 V operation with 1.8 V/2.5 V/3 V/5 V logic interface
- 4 mW at 1 MSPS (VDD only)
- 7 mW at 1 MSPS (total)
- 70 μW at 10 kSPS
- Proprietary serial interface SPI/QSPI/MICROWIRE/DSP compatible
- Daisy-chain multiple ADCs and busy indicator
- 10-lead MSOP, 10-lead, 3 mm × 3 mm LFCSP
- Wide operating temperature range: -40°C to +125°C
Applications
- Automated test equipment
- Data acquisition systems
- Medical instruments
- Machine automation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.4445 | $ 20.44 |
| 10+ | $ 17.9612 | $ 179.61 |
| 30+ | $ 16.4076 | $ 492.23 |
| 100+ | $ 15.0506 | $ 1505.06 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1MHz | |
| Features | Multi-chip synchronization | |
| Voltage Reference | External | |
| Interface | SPI | |
| Quiescent Current (Iq) | 350nA | |
| Resolution(Bits) | 16;1MHz | |
| S/N Ratio | 91.5dB | |
| Voltage - Supply | 2.375V~2.625V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.6LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7980 is a 16-bit, successive approximation, analog-to-digital converter (ADC) that operates from a single power supply, VDD. It contains a low power, high speed, 16-bit sampling ADC and a versatile serial interface port. On the CNV rising edge, it samples an analog input, IN+, between 0V to REF with respect to a ground sense, IN-. The reference voltage, REF, is applied externally and can be set independent of the supply voltage, VDD. Its power scales linearly with throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single, 3-wire bus and provides an optional busy indicator. It is compatible with 1.8 V, 2.5 V, 3 V, or 5 V logic, using the separate supply VIO. The AD7980 is housed in a 10-lead MSOP or a 10-lead LFCSP with operation specified from -40°C to +125°C.
Features
- High performance Pseudo differential analog input range 0 V to VREF with VREF between 2.5 V to 5 V
- Throughput: 1 MSPS
- Zero latency architecture
- 16-bit resolution with no missing codes
- INL: ±0.6 LSB typical, ±1.25 LSB maximum
- Dynamic range: 92 dB, VREF = 5 V
- SNR: 91.5 dB at fIN = 10 kHz, VREF = 5 V
- THD: −114 dB at fIN = 10 kHz, VREF = 5 V
- SINAD: 91 dB at fIN = 10 kHz, VREF = 5 V
- Low power dissipation
- Single-supply 2.5 V operation with 1.8 V/2.5 V/3 V/5 V logic interface
- 4 mW at 1 MSPS (VDD only)
- 7 mW at 1 MSPS (total)
- 70 μW at 10 kSPS
- Proprietary serial interface SPI/QSPI/MICROWIRE/DSP compatible
- Daisy-chain multiple ADCs and busy indicator
- 10-lead MSOP, 10-lead, 3 mm × 3 mm LFCSP
- Wide operating temperature range: -40°C to +125°C
Applications
- Automated test equipment
- Data acquisition systems
- Medical instruments
- Machine automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



