LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC FUSB340TMX-TP product image
  • FUSB340TMX-TP thumbnail 1
  • FUSB340TMX-TP thumbnail 2
  • FUSB340TMX-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC FUSB340TMX-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
FUSB340TMX-TP
LCSC Part #
C52098292
Packaging
QFN-18L(2x3)
Customer #
Key Attributes
QFN-18L(2x3) Analog Switches - Special Purpose RoHS
Datasheetpdf iconTECH PUBLIC FUSB340TMX-TP
In-Stock: 2,334
2,334 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5774$ 0.58
10+$ 0.4675$ 4.68
30+$ 0.4117$ 12.35
100+$ 0.3576$ 35.76
500+$ 0.3251$ 162.55
1,000+$ 0.308$ 308.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerTECH PUBLIC
PackagingQFN-18L(2x3)
FeaturesBidirectional analog channel;Power-off isolation

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a high-speed bidirectional passive switch supporting multiplexer or demultiplexer configurations, designed for USB Type-C applications with USB 3.1 Gen 1 and Gen 2 data rates. Depending on the state of the control pin SEL, the device provides switching on differential channels between port L0 or port L1 and port Co. It is a general-purpose analog differential passive switch suitable for any high-speed interface application requiring a common-mode voltage range of 0 to 2V and differential signal amplitudes up to 1.8Vpp. It employs adaptive tracking technology to ensure consistent channel characteristics across the entire common-mode voltage range. The device's excellent dynamic performance supports high-speed switching with minimal signal eye diagram degradation and very low added jitter. Operating power consumption is below 2mW, with a shutdown mode enabled via the _EN pin that reduces power consumption to below 20uW.

Features

AI Translation
  • Wide supply voltage range: 1.5 V to 5.5 V
  • Differential 2:1 or 1:2 switch/multiplexer
  • USB 3.1 SuperSpeed 10Gbps switch
  • High bandwidth: 5.1GHz @ -3dB bandwidth
  • Isolation: -24dB @ 1.25 GHz
  • Crosstalk: -34dB @ 1.25 GHz
  • Low bit-to-bit skew, bidirectional
  • ESD protection: 2kV HBM
  • Power-off protection when VDD = 0 V
  • Compatible with 1.8-V logic inputs
  • Pin-compatible with ASW3410, DIO3340, FUSB340

Applications

AI Translation
  • USB Type-C ecosystem
  • Desktop and laptop computers
  • Server/storage area network
  • Shared I/O ports
  • PCI Express backplane
  • FPD Link II and FPD Link III switching