TECH PUBLIC 74AHC1G08W5-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74AHC1G08W5-TP |
| LCSC Part # | C52098170 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1uA 2V~5.5V 7.9ns@5V,50pF SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Logic Family | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74AHC1G08 is a high-speed silicon gate CMOS device offering a 2-input AND function.
Features
AI Translation
- Operating voltage range: 2 ~ 5.5V
- Low quiescent current: ICC = 10μA (maximum)
- High speed: tPD = 4.3 ns (typical) @ VCC = 5V
- ESD protection exceeds JESD 22 standard
- 2000-V Human Body Model (A114-A)
- 1000-V Charged Device Model (C101)
- Available in SOT23-5 package
- Available in SOT353 package
Applications
AI Translation
- Voltage level translation
- General-purpose logic circuits
- Power-off signal isolation
- PC and networking
- Laptops and netbooks
- Tablets and e-readers
- Computer peripherals
- Mobile phones and personal navigation/GPS
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0439 | $ 0.44 |
| 100+ | $ 0.035 | $ 3.50 |
| 300+ | $ 0.0305 | $ 9.15 |
| 3,000+ | $ 0.0271 | $ 81.30 |
| 6,000+ | $ 0.0244 | $ 146.40 |
| 9,000+ | $ 0.0231 | $ 207.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Logic Family | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74AHC1G08 is a high-speed silicon gate CMOS device offering a 2-input AND function.
Features
AI Translation
- Operating voltage range: 2 ~ 5.5V
- Low quiescent current: ICC = 10μA (maximum)
- High speed: tPD = 4.3 ns (typical) @ VCC = 5V
- ESD protection exceeds JESD 22 standard
- 2000-V Human Body Model (A114-A)
- 1000-V Charged Device Model (C101)
- Available in SOT23-5 package
- Available in SOT353 package
Applications
AI Translation
- Voltage level translation
- General-purpose logic circuits
- Power-off signal isolation
- PC and networking
- Laptops and netbooks
- Tablets and e-readers
- Computer peripherals
- Mobile phones and personal navigation/GPS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



