TECH PUBLIC NC7SP17P5X-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NC7SP17P5X-TP |
| LCSC Part # | C52098158 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 800mV~3.6V 2 1 2.7ns@3.3V,5pF SOT-353 Flip Flops RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Voltage - Supply | 800mV~3.6V | |
| Number of Bits per Element | 2 | |
| Output Type | Open-drain | |
| Operating Temperature | -40℃~+125℃ | |
| Series | - | |
| Synchronous/Asynchronous | - | |
| Current - Output High(IOH) | - | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | - | |
| Quiescent Current | 500nA | |
| Hold Time | - | |
| Propagation Delay | 2.7ns@3.3V,5pF | |
| Trigger Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Voltage - Supply | 800mV~3.6V | |
| Number of Bits per Element | 2 | |
| Output Type | Open-drain | |
| Operating Temperature | -40℃~+125℃ | |
| Series | - | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | - | |
| Quiescent Current | 500nA | |
| Hold Time | - | |
| Propagation Delay | 2.7ns@3.3V,5pF | |
| Trigger Type | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The device provides a single non-inverting buffer with open-drain output. The open-drain output structure allows connection with other open-drain outputs to implement active-low wired-OR and active-high wired-AND functions.
Features
AI Translation
- Wide supply voltage range: 0.8V ~ 3.6V
- Input tolerant up to 3.6V
- IOFF supports partial power-down mode
- Low quiescent current; ICC = 0.5μA (max)
- ESD protection exceeds JESD 22: HBM 2000V (A114-A), MM 200V (A115-A), CDM 1000V (C101)
Applications
AI Translation
- AV receivers
- Embedded PCs
- Personal digital assistants
- Solid-state drives
- Wireless headphones, keyboards, and mice
In-Stock: 2,810
2,810 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0442$ 0.0420 | $ 0.42 |
| 100+ | $ 0.0347$ 0.0330 | $ 3.30 |
| 300+ | $ 0.03$ 0.0285 | $ 8.55 |
| 3,000+ | $ 0.0265$ 0.0252 | $ 75.60 |
| 6,000+ | $ 0.0237$ 0.0226 | $ 135.60 |
| 9,000+ | $ 0.0223$ 0.0212 | $ 190.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Voltage - Supply | 800mV~3.6V | |
| Number of Bits per Element | 2 | |
| Output Type | Open-drain | |
| Operating Temperature | -40℃~+125℃ | |
| Series | - | |
| Synchronous/Asynchronous | - | |
| Current - Output High(IOH) | - | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | - | |
| Quiescent Current | 500nA | |
| Hold Time | - | |
| Propagation Delay | 2.7ns@3.3V,5pF | |
| Trigger Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Voltage - Supply | 800mV~3.6V | |
| Number of Bits per Element | 2 | |
| Output Type | Open-drain | |
| Operating Temperature | -40℃~+125℃ | |
| Series | - | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | - | |
| Quiescent Current | 500nA | |
| Hold Time | - | |
| Propagation Delay | 2.7ns@3.3V,5pF | |
| Trigger Type | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The device provides a single non-inverting buffer with open-drain output. The open-drain output structure allows connection with other open-drain outputs to implement active-low wired-OR and active-high wired-AND functions.
Features
AI Translation
- Wide supply voltage range: 0.8V ~ 3.6V
- Input tolerant up to 3.6V
- IOFF supports partial power-down mode
- Low quiescent current; ICC = 0.5μA (max)
- ESD protection exceeds JESD 22: HBM 2000V (A114-A), MM 200V (A115-A), CDM 1000V (C101)
Applications
AI Translation
- AV receivers
- Embedded PCs
- Personal digital assistants
- Solid-state drives
- Wireless headphones, keyboards, and mice
C52098158 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



