TECH PUBLIC 74LVC1G08SE-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC1G08SE-TP |
| LCSC Part # | C52098134 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 10uA 1.65V~5.5V 7ns@5V,50pF SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 7ns@5V,50pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 7ns@5V,50pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
74LVC1G08 is a 2-input AND gate implementing the logic function Y = A × B. The device incorporates a power-off protection circuit to prevent damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.65V ~ 5.5V
- Low quiescent current: I_CC = 10μA (maximum)
- ±24mA output drive capability (VCC=3.0V)
- Power-off protection
- ESD protection exceeds JESD 22: 2000-V Human Body Model (A114-A), 1000-V Charged Device Model (C101)
- Available in SOT23-5 package
- Available in SOT353 package
Applications
AI Translation
- Voltage level translation
- General-purpose logic
- Power-off signal isolation
- Personal computers
- Network equipment
- Laptops
- Netbooks
- PDAs
- Tablets
- E-readers
- Computer peripherals
- Hard disk drives
- CD/DVD ROM
- TVs
- DVD
- Digital video recorders
- Set-top boxes
- Mobile phones
- Personal navigation/GPS devices
- MP3 players
- Cameras
- Camcorders
In-Stock: 2,980
2,980 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0442$ 0.0420 | $ 0.42 |
| 100+ | $ 0.0347$ 0.0330 | $ 3.30 |
| 300+ | $ 0.03$ 0.0285 | $ 8.55 |
| 3,000+ | $ 0.0265$ 0.0252 | $ 75.60 |
| 6,000+ | $ 0.0237$ 0.0226 | $ 135.60 |
| 9,000+ | $ 0.0223$ 0.0212 | $ 190.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 7ns@5V,50pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 7ns@5V,50pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
74LVC1G08 is a 2-input AND gate implementing the logic function Y = A × B. The device incorporates a power-off protection circuit to prevent damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.65V ~ 5.5V
- Low quiescent current: I_CC = 10μA (maximum)
- ±24mA output drive capability (VCC=3.0V)
- Power-off protection
- ESD protection exceeds JESD 22: 2000-V Human Body Model (A114-A), 1000-V Charged Device Model (C101)
- Available in SOT23-5 package
- Available in SOT353 package
Applications
AI Translation
- Voltage level translation
- General-purpose logic
- Power-off signal isolation
- Personal computers
- Network equipment
- Laptops
- Netbooks
- PDAs
- Tablets
- E-readers
- Computer peripherals
- Hard disk drives
- CD/DVD ROM
- TVs
- DVD
- Digital video recorders
- Set-top boxes
- Mobile phones
- Personal navigation/GPS devices
- MP3 players
- Cameras
- Camcorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



