TECH PUBLIC M74VHC1GT08DFT2G-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | M74VHC1GT08DFT2G-TP |
| LCSC Part # | C52098126 |
| Package | SOT-353 |
| Customer # | |
| Description | 10uA 2V~6V AND Gate SOT-353 Gates and Inverters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,835 
2,835
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0998 | $ 0.50 |
50+ | $ 0.0794 | $ 3.97 |
150+ | $ 0.0692 | $ 10.38 |
500+ | $ 0.0615 | $ 30.75 |
3,000+ | $ 0.0554 | $ 166.20 |
6,000+ | $ 0.0524 | $ 314.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$