TECH PUBLIC M74VHC1GT32DFT2G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | M74VHC1GT32DFT2G-TP |
| LCSC Part # | C52098020 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 10uA 2V~6V 25ns@4.5V,50pF SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74VHC | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Propagation Delay | 25ns@4.5V,50pF | |
| Output Logic Level - Low | 260mV | |
| Current - Output Low(IOL) | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74VHC | |
| Input Logic Level - Low | 500mV;1.35V;1.8V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Propagation Delay | 25ns@4.5V,50pF | |
| Output Logic Level - Low | 260mV | |
| Current - Output Low(IOL) | 2mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The M74VHC1GT32 is a CMOS 2-input OR gate IC. It leverages the characteristics of CMOS technology to achieve high-speed operation comparable to LS-TTL while offering lower power consumption. Its internal three-stage logic gate structure provides wider noise margins and stable outputs.
Features
AI Translation
- Supply voltage range: 2.0~6.0V
- Operating temperature range: -40~+85℃
- |IOH| = IOL = 2mA (minimum)
- ESD protection exceeds ESD 22 standard: -2000-V Human Body Model (A114-A), -1000-V Charged Device Model (C101)
- Available in SOT23-5 package
- Available in SOT353 package
Applications
AI Translation
- Voltage level translation
- General-purpose logic
- Power-off signal isolation
In-Stock: 2,995
2,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1003$ 0.0953 | $ 0.48 |
| 50+ | $ 0.0789$ 0.0750 | $ 3.75 |
| 150+ | $ 0.0682$ 0.0648 | $ 9.72 |
| 500+ | $ 0.0601$ 0.0571 | $ 28.55 |
| 3,000+ | $ 0.0537$ 0.0511 | $ 153.30 |
| 6,000+ | $ 0.0505$ 0.0480 | $ 288.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74VHC | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Propagation Delay | 25ns@4.5V,50pF | |
| Output Logic Level - Low | 260mV | |
| Current - Output Low(IOL) | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74VHC | |
| Input Logic Level - Low | 500mV;1.35V;1.8V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Propagation Delay | 25ns@4.5V,50pF | |
| Output Logic Level - Low | 260mV | |
| Current - Output Low(IOL) | 2mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The M74VHC1GT32 is a CMOS 2-input OR gate IC. It leverages the characteristics of CMOS technology to achieve high-speed operation comparable to LS-TTL while offering lower power consumption. Its internal three-stage logic gate structure provides wider noise margins and stable outputs.
Features
AI Translation
- Supply voltage range: 2.0~6.0V
- Operating temperature range: -40~+85℃
- |IOH| = IOL = 2mA (minimum)
- ESD protection exceeds ESD 22 standard: -2000-V Human Body Model (A114-A), -1000-V Charged Device Model (C101)
- Available in SOT23-5 package
- Available in SOT353 package
Applications
AI Translation
- Voltage level translation
- General-purpose logic
- Power-off signal isolation
C52098020 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



