lingxingic TL081CP(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | TL081CP(LX) |
| LCSC Part # | C52097921 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 3.5MHz 1.4mA 1 3mV 13V/us 30pA 86dB DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | lingxingic | |
| Packaging | DIP-8 | |
| Gain Bandwidth Product | 3.5MHz | |
| Quiescent Current | 1.4mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 5pA | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Output Current | 40mA | |
| Noise density(eN) | 15nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL081 is a low-noise single-channel op-amp featuring JFET input technology, designed for audio amplification and other systems requiring low-noise performance.
Features
AI Translation
- Low input noise: 18 nV/√Hz (typ.)
- Low distortion: 0.01% (typ.)
- Low input bias current and offset current
- High input impedance: 10¹²Ω (typ.)
- High slew rate: 13 V/us (typ.)
- High bandwidth: 3.5 MHz (typ.)
- Substrate grounded
- Package: DIP8/SOP8
In-Stock: 1,150
1,150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1854 | $ 0.93 |
| 50+ | $ 0.1465 | $ 7.33 |
| 150+ | $ 0.1298 | $ 19.47 |
| 500+ | $ 0.109 | $ 54.50 |
| 2,500+ | $ 0.0997 | $ 249.25 |
| 5,000+ | $ 0.0941 | $ 470.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | lingxingic | |
| Packaging | DIP-8 | |
| Gain Bandwidth Product | 3.5MHz | |
| Quiescent Current | 1.4mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 5pA | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Output Current | 40mA | |
| Noise density(eN) | 15nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL081 is a low-noise single-channel op-amp featuring JFET input technology, designed for audio amplification and other systems requiring low-noise performance.
Features
AI Translation
- Low input noise: 18 nV/√Hz (typ.)
- Low distortion: 0.01% (typ.)
- Low input bias current and offset current
- High input impedance: 10¹²Ω (typ.)
- High slew rate: 13 V/us (typ.)
- High bandwidth: 3.5 MHz (typ.)
- Substrate grounded
- Package: DIP8/SOP8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



