lingxingic TC4422AVOA(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | TC4422AVOA(LX) |
| LCSC Part # | C52097915 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4.5V~18V 9A 9A SOP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 15ns | |
| High Level Delay Time | 20ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Low Side;High Side | |
| Current - Output Low(IOL) | 9A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | -;- | |
| Current - Output High(IOH) | 9A | |
| Load Type | IGBT;MOSFET |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The primary function of this circuit is to convert a single TTL-compatible input into a single high-current, high-voltage output with adequate drive capability. The output is in phase with the input.
Features
AI Translation
- Operating voltage range: +4.5~+18V
- Logic input voltage range: -5V~VDD+0.3V
- TTL-compatible inputs
- Output peak current: 9A (VDD=18V)
- Operating temperature: -40~+85℃
- Package: SOP8
In-Stock: 878
878 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7102 | $ 1.71 |
| 10+ | $ 1.4551 | $ 14.55 |
| 30+ | $ 1.2943 | $ 38.83 |
| 100+ | $ 1.1304 | $ 113.04 |
| 500+ | $ 1.0562 | $ 528.10 |
| 1,000+ | $ 1.0237 | $ 1023.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 15ns | |
| High Level Delay Time | 20ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Low Side;High Side | |
| Current - Output Low(IOL) | 9A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | -;- | |
| Current - Output High(IOH) | 9A | |
| Load Type | IGBT;MOSFET |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The primary function of this circuit is to convert a single TTL-compatible input into a single high-current, high-voltage output with adequate drive capability. The output is in phase with the input.
Features
AI Translation
- Operating voltage range: +4.5~+18V
- Logic input voltage range: -5V~VDD+0.3V
- TTL-compatible inputs
- Output peak current: 9A (VDD=18V)
- Operating temperature: -40~+85℃
- Package: SOP8
C52097915 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



