LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic INA213AIDCKR(LX) product image
  • INA213AIDCKR(LX) thumbnail 1
  • INA213AIDCKR(LX) thumbnail 2
  • INA213AIDCKR(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic INA213AIDCKR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
INA213AIDCKR(LX)
LCSC Part #
C52097914
Packaging
SOT-363
Customer #
Key Attributes
1 -200mV~3V 60uV 0.45V/us 50kHz 110dB 35uA 110uA 50V/V SOT-363 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconlingxingic INA213AIDCKR(LX)
In-Stock: 2,145
2,145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.262$ 1.31
50+$ 0.2299$ 11.50
150+$ 0.2161$ 32.42
500+$ 0.1989$ 99.45
3,000+$ 0.1912$ 573.60
6,000+$ 0.1866$ 1119.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufacturerlingxingic
PackagingSOT-363
Number of Channels1
Vcm - Common Mode Voltage-200mV~3V
Vos - Input Offset Voltage60uV
Slew Rate0.45V/us
Input Offset Current(Ios)0.4uA
Bandwidth50kHz
FeaturesZero drift / auto-zero;Bidirectional detection;Programmable output reference level
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current35uA
Output Current-
Noise density(eN)-
Input Offset Voltage Drift(Vos TC)0.1uV/℃
Quiescent Current110uA
Gain50V/V
Differential Voltage-
Dual Supply-
Single Supply2.7V~30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The INA21X is a zero-drift, bidirectional current-sense amplifier operating from a 2.7V to 30V single supply, capable of sensing the voltage drop across a shunt resistor over a common-mode voltage range of -0.2V to 30V. The device is primarily used for high-side and low-side current sensing, as well as battery charging and power management systems. The family offers six fixed-gain options: 50V/V, 75V/V, 100V/V, 200V/V, 500V/V, and 1000V/V. The circuit employs a zero-drift architecture with low offset voltage. Under typical conditions, the INA21X draws a quiescent supply current of 110µA.

Features

AI Translation
  • Maximum input offset voltage: ±200µV
  • Input common-mode voltage range: -0.2V ~ 30V
  • Supply voltage range: 2.7V ~ 30V
  • Maximum gain error over full temperature range: ±1%
  • Maximum offset voltage drift: 0.5µV/℃
  • Maximum gain drift: 10ppm/℃
  • Device-specific gain: INA210 = 200V/V, INA211 = 500V/V, INA212 = 1000V/V, INA213 = 50V/V, INA214 = 100V/V, INA215 = 75V/V
  • Typical supply current: 110µA
  • Rail-to-rail output
  • Operating temperature range: -40℃ ~ 125℃
  • Package: SOT363
  • ESD rating: 4kV HBM

Applications

AI Translation
  • High-side and low-side current sensing
  • Battery charging and power management systems