lingxingic CD74HC237M(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD74HC237M(LX) |
| LCSC Part # | C52097912 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 3/8 2V~6V 8uA 19ns SOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Type | Decoder | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 19ns | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD74HC/HCT237 is a 3-to-8 decoder/demultiplexer with address latches. The device essentially combines the 3-to-8 decoder function with a 3-bit storage latch. When LE (overline) is low, it operates as an active-low 3-to-8 decoder. When the latch enable (LE) signal transitions from low to high, the last data present at the inputs before the transition is stored in the latch. As long as LE remains high, changes to the address inputs are ignored. The enable inputs (E1 and E2) control the output states independently of address inputs or latch operations. All outputs remain high unless E1 is low and E2 is high. The device is well suited for non-overlapping decoding in three-state systems and for strobed (memory address) applications in bus-oriented systems.
Features
- CD74HC237: CMOS input level
- CD74HCT237: TTL input level
- 3-to-8 decoder with integrated 3-bit latch
- Multiple input enable pins for cascading or independent control
- Active-high individual outputs
- Low power consumption
- Operating temperature range: -40℃ ~ +125℃
- Package types: DIP16, SOP16, TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1835 | $ 0.92 |
| 50+ | $ 0.1441 | $ 7.21 |
| 150+ | $ 0.1272 | $ 19.08 |
| 500+ | $ 0.1062 | $ 53.10 |
| 2,500+ | $ 0.0968 | $ 242.00 |
| 4,000+ | $ 0.0912 | $ 364.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Type | Decoder | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 19ns | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD74HC/HCT237 is a 3-to-8 decoder/demultiplexer with address latches. The device essentially combines the 3-to-8 decoder function with a 3-bit storage latch. When LE (overline) is low, it operates as an active-low 3-to-8 decoder. When the latch enable (LE) signal transitions from low to high, the last data present at the inputs before the transition is stored in the latch. As long as LE remains high, changes to the address inputs are ignored. The enable inputs (E1 and E2) control the output states independently of address inputs or latch operations. All outputs remain high unless E1 is low and E2 is high. The device is well suited for non-overlapping decoding in three-state systems and for strobed (memory address) applications in bus-oriented systems.
Features
- CD74HC237: CMOS input level
- CD74HCT237: TTL input level
- 3-to-8 decoder with integrated 3-bit latch
- Multiple input enable pins for cascading or independent control
- Active-high individual outputs
- Low power consumption
- Operating temperature range: -40℃ ~ +125℃
- Package types: DIP16, SOP16, TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

