LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic TL071CDR(LX) product image
  • TL071CDR(LX) thumbnail 1
  • TL071CDR(LX) thumbnail 2
  • TL071CDR(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic TL071CDR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
TL071CDR(LX)
LCSC Part #
C52097911
Packaging
SOP-8
Customer #
Key Attributes
1 3mV 13V/us 30pA 86dB 3.5MHz 1.4mA SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconlingxingic TL071CDR(LX)
In-Stock: 3,705
3,705 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1192$ 0.60
50+$ 0.0947$ 4.74
150+$ 0.0824$ 12.36
500+$ 0.0732$ 36.60
2,500+$ 0.0659$ 164.75
4,000+$ 0.0622$ 248.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufacturerlingxingic
PackagingSOP-8
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate13V/us
Input Offset Current(Ios)5pA
Features-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current30pA
Common Mode Rejection Ratio(CMRR)86dB
Output Current40mA
Noise density(eN)15nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)10uV/℃
Gain Bandwidth Product3.5MHz
Quiescent Current1.4mA
Dual Supply-15V~15V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

TL071 is a low-noise single-channel op-amp with JFET inputs, designed for audio amplification and other systems requiring low-noise performance.

Features

AI Translation
  • Low input noise: 18 nV/√Hz (typical)
  • Low distortion: 0.01% (typical)
  • Low input bias current and offset current
  • High input impedance: 10^12 Ω (typical)
  • High slew rate: 13 V/μs (typical)
  • Wide bandwidth: 3.5 MHz (typical)
  • Substrate grounded
  • Package: DIP8/SOP8

Applications

AI Translation
  • Audio amplification system