lingxingic AD8551(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | AD8551(LX) |
| LCSC Part # | C52097907 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1uV 2.3V/us 400pA 120dB 3.5MHz 450uA Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-5 | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 200pA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Zero drift / auto-zero | |
| Ib - Input Bias Current | 400pA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 8nV/℃ | |
| Gain Bandwidth Product | 3.5MHz | |
| Quiescent Current | 450uA | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.4V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD855X series are rail-to-rail input/output operational amplifiers employing chopper-stabilized technology, featuring ultra-low offset voltage, zero drift, and low noise characteristics. These devices operate from a 2.4V to 5.5V single supply or ±1.2V to ±2.5V dual supply. The AD8553 and AD8559 integrate an enable pin to support a low-power standby mode. Key specifications include a 3.5MHz gain-bandwidth product, 120dB open-loop large-signal gain, and excellent power supply rejection ratio and common-mode rejection ratio. The series is available in multiple package options, including SOT23-5, SOT23-6, SOP8, MSOP8, TSSOP8, DFN8, MSOP10, SOP14, and TSSOP14.
Features
- Supply voltage range: 2.4V ~ 5.5V
- Low offset voltage: 5μV max
- Input offset voltage drift: 0.05μV/℃ max
- Gain bandwidth product: 3.5MHz
- Open-loop large-signal gain: 120dB
- Quiescent current: 450μA typical per channel
- Power supply rejection ratio: 130dB typical
- Common-mode rejection ratio: 120dB typical
- Multiple package options available
Applications
- Pressure and position sensors
- Strain gauge amplifiers
- Medical instrumentation
- Thermocouple amplifiers
- Precision current sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3229 | $ 1.61 |
| 50+ | $ 0.2551 | $ 12.76 |
| 150+ | $ 0.226 | $ 33.90 |
| 500+ | $ 0.1898 | $ 94.90 |
| 3,000+ | $ 0.1736 | $ 520.80 |
| 6,000+ | $ 0.1639 | $ 983.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-5 | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 200pA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Zero drift / auto-zero | |
| Ib - Input Bias Current | 400pA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 8nV/℃ | |
| Gain Bandwidth Product | 3.5MHz | |
| Quiescent Current | 450uA | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.4V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD855X series are rail-to-rail input/output operational amplifiers employing chopper-stabilized technology, featuring ultra-low offset voltage, zero drift, and low noise characteristics. These devices operate from a 2.4V to 5.5V single supply or ±1.2V to ±2.5V dual supply. The AD8553 and AD8559 integrate an enable pin to support a low-power standby mode. Key specifications include a 3.5MHz gain-bandwidth product, 120dB open-loop large-signal gain, and excellent power supply rejection ratio and common-mode rejection ratio. The series is available in multiple package options, including SOT23-5, SOT23-6, SOP8, MSOP8, TSSOP8, DFN8, MSOP10, SOP14, and TSSOP14.
Features
- Supply voltage range: 2.4V ~ 5.5V
- Low offset voltage: 5μV max
- Input offset voltage drift: 0.05μV/℃ max
- Gain bandwidth product: 3.5MHz
- Open-loop large-signal gain: 120dB
- Quiescent current: 450μA typical per channel
- Power supply rejection ratio: 130dB typical
- Common-mode rejection ratio: 120dB typical
- Multiple package options available
Applications
- Pressure and position sensors
- Strain gauge amplifiers
- Medical instrumentation
- Thermocouple amplifiers
- Precision current sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



