LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic CD4076BE(LX) product image
  • CD4076BE(LX) thumbnail 1
  • CD4076BE(LX) thumbnail 2
  • CD4076BE(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic CD4076BE(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
CD4076BE(LX)
LCSC Part #
C52097818
Packaging
DIP-16
Customer #
Key Attributes
3V~15V 90ns@15V,50pF DIP-16 Flip Flops RoHS
Datasheetpdf iconlingxingic CD4076BE(LX)
In-Stock: 490
490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4666$ 0.47
10+$ 0.3693$ 3.69
25+$ 0.3276$ 8.19
100+$ 0.275$ 27.50
500+$ 0.2519$ 125.95
1,000+$ 0.238$ 238.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
Manufacturerlingxingic
PackagingDIP-16
Operating Temperature-40℃~+125℃
Voltage - Supply3V~15V
Output TypeTri-State
Synchronous/AsynchronousAsynchronous
Current - Output High(IOH)2.8mA
Current - Output Low(IOL)2.8mA
Quiescent Current600uA
Setup Time35ns
Propagation Delay90ns@15V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

CD4076(LX) is a quad D-type register with three-state outputs. The device operates within a recommended VDD supply voltage range of 3V to 15V (relative to GND, typically ground). Unused inputs must be connected to VDD, GND, or other inputs.

Features

AI Translation
  • Supply voltage range: 3V to 15V
  • Temperature range: -40℃ ~ +125℃
  • Package: DIP16/SOP16/TSSOP16