DIODES ZX5T851GQTC
| Manufacturer | |
| Mfr. Part # | ZX5T851GQTC |
| LCSC Part # | C5209395 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 60V SOT-223 |
| Description | 1.6W 60V 6A NPN SOT-223 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2898 | $ 1.45 |
50+ | $ 0.2314 | $ 11.57 |
150+ | $ 0.2063 | $ 30.95 |
500+ | $ 0.1751 | $ 87.55 |
2,500+ | $ 0.1612 | $ 403.00 |
4,000+ | $ 0.1528 | $ 611.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$