GREENMICRO SN74LS164DS
| Manufacturer | GREENMICROAsian Brands |
| MPN | SN74LS164DS |
| LCSC Part # | C52092046 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 2V~6V 1 25mA 24ns@5V,16pF Serial-to-Parallel SOP-14 Shift Registers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-14 | |
| Operating temperature | 0℃~+70℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Propagation Delay | 24ns@5V,16pF | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-14 | |
| Operating temperature | 0℃~+70℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Propagation Delay | 24ns@5V,16pF | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Parallel |
Introduction
The 74LS164 is an 8-bit shift register with two-line input, designed using high-speed CMOS process technology. The register is constructed from master-slave D-type flip-flops, offering high noise immunity and interference rejection. On the rising edge of the CLOCK signal, the 8-bit binary data (Qa~Qg) shifts one position to the right. A dedicated clear input allows easy reset of the output data. This shift register also supports multi-stage cascading for expanded output as needed.
Features
- Low input current: ≤ 1uA
- Propagation delay time: typical 20ns
- Low quiescent power consumption: Icc ≤ 5.0μA, @VCC = 6V
- Compound enable input for easy multi-stage expansion
- Wide operating voltage range: 2.0V ~ 6.0V
- Package types: DIP14, SOP14
Applications
- 8-bit shift register
- Automation engineering control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2294 | $ 1.15 |
| 50+ | $ 0.1798 | $ 8.99 |
| 150+ | $ 0.1586 | $ 23.79 |
| 500+ | $ 0.1321 | $ 66.05 |
| 2,500+ | $ 0.1203 | $ 300.75 |
| 5,000+ | $ 0.1132 | $ 566.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-14 | |
| Operating temperature | 0℃~+70℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Propagation Delay | 24ns@5V,16pF | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-14 | |
| Operating temperature | 0℃~+70℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Propagation Delay | 24ns@5V,16pF | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Parallel |
Introduction
The 74LS164 is an 8-bit shift register with two-line input, designed using high-speed CMOS process technology. The register is constructed from master-slave D-type flip-flops, offering high noise immunity and interference rejection. On the rising edge of the CLOCK signal, the 8-bit binary data (Qa~Qg) shifts one position to the right. A dedicated clear input allows easy reset of the output data. This shift register also supports multi-stage cascading for expanded output as needed.
Features
- Low input current: ≤ 1uA
- Propagation delay time: typical 20ns
- Low quiescent power consumption: Icc ≤ 5.0μA, @VCC = 6V
- Compound enable input for easy multi-stage expansion
- Wide operating voltage range: 2.0V ~ 6.0V
- Package types: DIP14, SOP14
Applications
- 8-bit shift register
- Automation engineering control
C52092046 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



