LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO TL431FR product image
  • TL431FR thumbnail 1
  • TL431FR thumbnail 2
  • TL431FR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO TL431FRRoHS

Manufacturer
GREENMICROAsian Brands
MPN
TL431FR
LCSC Part #
C52091988
Packaging
SOT-89-3
Customer #
Key Attributes
2.495V~36V ±0.5% 2.495V~36V 100mA Adjustable SOT-89-3 Voltage Reference RoHS
Datasheetpdf iconGREENMICRO TL431FR
In-Stock: 620
620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0401$ 0.40
100+$ 0.0317$ 3.17
300+$ 0.0276$ 8.28
1,000+$ 0.0244$ 24.40
5,000+$ 0.0219$ 109.50
10,000+$ 0.0206$ 206.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerGREENMICRO
PackagingSOT-89-3
Quiescent Current-
Output Voltage2.495V~36V
Tolerance±0.5%
Voltage - Supply2.495V~36V
Minimum Cathode Current for Regulation500uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Operating Temperature-25℃~+85℃
Output TypeAdjustable

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Output voltage adjustable to 36V
  • Low dynamic output impedance, typical value 0.20Ω
  • Sink current capability 1 to 100mA
  • Equivalent temperature coefficient typical value 50 ppm/°C over full temperature range
  • Effective temperature compensation over full operating temperature range
  • Low output noise voltage
  • Fast turn-on response