LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO TL431AR product image
  • TL431AR thumbnail 1
  • TL431AR thumbnail 2
  • TL431AR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO TL431ARRoHS

Manufacturer
GREENMICROAsian Brands
MPN
TL431AR
LCSC Part #
C52091987
Packaging
SOT-23
Customer #
Key Attributes
2.5V~36V ±1% 2.5V~36V 100mA Adjustable SOT-23 Voltage Reference RoHS
Datasheetpdf iconGREENMICRO TL431AR
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0183$ 0.92
500+$ 0.0143$ 7.15
3,000+$ 0.0121$ 36.30
6,000+$ 0.0108$ 64.80
24,000+$ 0.0096$ 230.40
51,000+$ 0.009$ 459.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerGREENMICRO
PackagingSOT-23
Output Voltage2.5V~36V
Quiescent Current4uA
Tolerance±1%
Voltage - Supply2.5V~36V
Minimum Cathode Current for Regulation400uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Operating Temperature-20℃~+85℃
Output TypeAdjustable

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece