onsemi NCV59801CMLADJTCG
| Fabricante | |
| Cód. da peça | NCV59801CMLADJTCG |
| Nº LCSC | C5209190 |
| Emb. | DFNW-8 |
| Número do Cliente | |
| Atrib. princ. | 600mV~5V Positive Adjustable DFNW-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Folha de Dados | onsemi NCV59801CMLADJTCG |
| Conformidade RoHS | 3 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | onsemi | |
| Emb. | DFNW-8 | |
| Output Voltage | 600mV~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Enable control;Operating status indication;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | onsemi | |
| Emb. | DFNW-8 | |
| Output Voltage | 600mV~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Tipo | Descrição | |
|---|---|---|
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Enable control;Operating status indication;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge |
Descrição
The NCV59801 is a 1A LDO, next generation of high PSRR, low noise and low dropout regulators with Power Good open collector output. Designed to meet the requirements of RF and sensitive analog circuits, the NCV59801 device provides low noise, high PSRR and low quiescent current while offering the ability to regulate output voltages down to 0.6 V. The device also offers excellent load / line transients. The NCV59801 is designed to work with a 4.7 μF input and output ceramic capacitor. It is available in industry standard DFNW8 0.65P, 3 mm x 3 mm and WDFNW6 0.65P, 2 mm x 2 mm.
Recursos
- Operating Input Voltage Range: 1.6 V to 5.5 V
- Available in Fixed Voltage Option: 0.6 V to 5.0 V
- Adjustable Version Reference Voltage: 0.6 V
- ±0.7% Initial Accuracy at 25°C
- ±1% Accuracy Over Load and Temperature (up to 125°C)
- Low Quiescent Current Typ. 35 μA
- Shutdown Current: Typ. 0.1 μA
- Very Low Dropout: Typ. 120 mV at 1 A for 3.3 V Variant
- High PSRR: Typ. 85 dB at 100 mA, f = 1 kHz
- Low Noise: 10 μVRMS (Fixed Version)
- Stable with a 4.7 μF Small Case Size Ceramic Capacitors
- Controlled Output Voltage Slew Rate from 5 mV / s
- Available in DFNW8 3 mm x 3 mm x 0.9 mm Case 507AD and WDFNW6 2 mm x 2 mm x 0.75 mm Case 511DW
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Co−mpliant
Aplicações
- Communication Systems
- In Vehicle Networking
- Telematics, Infotainment and Clusters
- General Purpose Automotive
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.8089 | $ 0.81 |
| 10+ | $ 0.7893 | $ 7.89 |
| 30+ | $ 0.7762 | $ 23.29 |
| 100+ | $ 0.7615 | $ 76.15 |
Encapsulamento Padrão3000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | onsemi | |
| Emb. | DFNW-8 | |
| Output Voltage | 600mV~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Enable control;Operating status indication;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | onsemi | |
| Emb. | DFNW-8 | |
| Output Voltage | 600mV~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Tipo | Descrição | |
|---|---|---|
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Enable control;Operating status indication;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge |
Descrição
The NCV59801 is a 1A LDO, next generation of high PSRR, low noise and low dropout regulators with Power Good open collector output. Designed to meet the requirements of RF and sensitive analog circuits, the NCV59801 device provides low noise, high PSRR and low quiescent current while offering the ability to regulate output voltages down to 0.6 V. The device also offers excellent load / line transients. The NCV59801 is designed to work with a 4.7 μF input and output ceramic capacitor. It is available in industry standard DFNW8 0.65P, 3 mm x 3 mm and WDFNW6 0.65P, 2 mm x 2 mm.
Recursos
- Operating Input Voltage Range: 1.6 V to 5.5 V
- Available in Fixed Voltage Option: 0.6 V to 5.0 V
- Adjustable Version Reference Voltage: 0.6 V
- ±0.7% Initial Accuracy at 25°C
- ±1% Accuracy Over Load and Temperature (up to 125°C)
- Low Quiescent Current Typ. 35 μA
- Shutdown Current: Typ. 0.1 μA
- Very Low Dropout: Typ. 120 mV at 1 A for 3.3 V Variant
- High PSRR: Typ. 85 dB at 100 mA, f = 1 kHz
- Low Noise: 10 μVRMS (Fixed Version)
- Stable with a 4.7 μF Small Case Size Ceramic Capacitors
- Controlled Output Voltage Slew Rate from 5 mV / s
- Available in DFNW8 3 mm x 3 mm x 0.9 mm Case 507AD and WDFNW6 2 mm x 2 mm x 0.75 mm Case 511DW
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Co−mpliant
Aplicações
- Communication Systems
- In Vehicle Networking
- Telematics, Infotainment and Clusters
- General Purpose Automotive
C5209190 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



