Yuandi TS-1075A-B3D4
| Manufacturer | YuandiAsian Brands |
| MPN | TS-1075A-B3D4 |
| LCSC Part # | C520855 |
| Packaging | SMD,3.5x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,3.5x3.5mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 3.45mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Length | 3.5mm | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Height | 0.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13,485
13,485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0595$ 0.0566 | $ 0.28 |
| 50+ | $ 0.0526$ 0.0500 | $ 2.50 |
| 150+ | $ 0.0491$ 0.0467 | $ 7.01 |
| 500+ | $ 0.0465$ 0.0442 | $ 22.10 |
| 2,500+ | $ 0.0444$ 0.0422 | $ 105.50 |
| 5,000+ | $ 0.0434$ 0.0413 | $ 206.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,3.5x3.5mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 3.45mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Length | 3.5mm | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Height | 0.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



