onsemi NCP13992AMDR2G
| Manufacturer | |
| Mfr. Part # | NCP13992AMDR2G |
| LCSC Part # | C5208457 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | Current Mode Resonant Controller with Integrated High-Voltage Drivers, High Performance |
| Description | 20kHz~750kHz 600V 9.5V~20V Half-Bridge SOIC-14 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
343 
343
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9097 | $ 1.91 |
10+ | $ 1.6077 | $ 16.08 |
30+ | $ 1.4187 | $ 42.56 |
100+ | $ 1.2267 | $ 122.67 |
500+ | $ 1.1384 | $ 569.20 |
1,000+ | $ 1.1012 | $ 1101.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$