LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi 1N5408RL product image
  • 1N5408RL thumbnail 1
  • 1N5408RL thumbnail 2
  • 1N5408RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi 1N5408RLRoHS

Manufacturer
MPN
1N5408RL
LCSC Part #
C5208279
Packaging
Through Hole
Customer #
Key Attributes
DIODE STANDARD 1kV 3A Through Hole
Datasheetpdf icononsemi 1N5408RL
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3254$ 1.63
50+$ 0.2614$ 13.07
150+$ 0.2339$ 35.09
1,200+$ 0.185$ 222.00
2,400+$ 0.1697$ 407.28
4,800+$ 0.1606$ 770.88
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingThrough Hole
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)1kV
Operating Junction Temperature Range-65℃~+150℃
Voltage - Forward(Vf@If)1V@3A
Reverse Leakage Current (Ir)10uA
Non-Repetitive Peak Forward Surge Current200A
Current - Rectified3A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1200
Sales UnitPiece

Introduction

AI Translation

Lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with the following features

Features

AI Translation
  • High Current to Small Size
  • High Surge Current Capability
  • Low Forward Voltage Drop
  • Void−Free Economical Plastic Package
  • Available in Volume Quantities
  • Plastic Meets UL 94 V−0 for Flammability
  • These are Pb−Free Devices