onsemi 1N5404RL
| Manufacturer | |
| MPN | 1N5404RL |
| LCSC Part # | C5208275 |
| Packaging | Through Hole,D5xL8mm |
| Customer # | |
| Key Attributes | DIODE STANDARD 400V 3A Through Hole D5xL8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | Through Hole,D5xL8mm | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with the following features
Features
AI Translation
- High Current to Small Size
- High Surge Current Capability
- Low Forward Voltage Drop
- Void−Free Economical Plastic Package
- Available in Volume Quantities
- Plastic Meets UL 94 V−0 for Flammability
- These are Pb−Free Devices
In-Stock: 27
27 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7299 | $ 0.73 |
| 10+ | $ 0.5959 | $ 5.96 |
| 30+ | $ 0.5281 | $ 15.84 |
| 100+ | $ 0.4619 | $ 46.19 |
| 500+ | $ 0.4036 | $ 201.80 |
| 1,200+ | $ 0.3831 | $ 459.72 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | Through Hole,D5xL8mm | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with the following features
Features
AI Translation
- High Current to Small Size
- High Surge Current Capability
- Low Forward Voltage Drop
- Void−Free Economical Plastic Package
- Available in Volume Quantities
- Plastic Meets UL 94 V−0 for Flammability
- These are Pb−Free Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



