onsemi NL17SZ08DFT2G-F22038
| Manufacturer | |
| Mfr. Part # | NL17SZ08DFT2G-F22038 |
| LCSC Part # | C5207835 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | Single 2-Input AND Gate |
| Description | 1uA 4.5ns@5V,50pF 1.65V~5.5V SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
18,220 
18,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0882 | $ 0.44 |
50+ | $ 0.0712 | $ 3.56 |
150+ | $ 0.0627 | $ 9.41 |
500+ | $ 0.0563 | $ 28.15 |
3,000+ | $ 0.0466 | $ 139.80 |
6,000+ | $ 0.044 | $ 264.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$