LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST(Semtech) MM3Z3V3 product image
  • MM3Z3V3 thumbnail 1
  • MM3Z3V3 thumbnail 2
  • MM3Z3V3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST(Semtech) MM3Z3V3RoHS

Manufacturer
ST(Semtech)Asian Brands
MPN
MM3Z3V3
LCSC Part #
C52056
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3.3V 300mW SOD-323
Datasheetpdf iconST(Semtech) MM3Z3V3
In-Stock: 17,200
17,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0125$ 0.63
500+$ 0.0108$ 5.40
3,000+$ 0.0093$ 27.90
6,000+$ 0.0087$ 52.20
24,000+$ 0.0082$ 196.80
51,000+$ 0.008$ 408.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerST(Semtech)
PackagingSOD-323
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)20uA
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.1V~3.5V
Zener Voltage(Nom)3.3V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Small plastic package for SMT designs
  • Tolerance: ±5%