LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES MBR10100CT-G1 product image
  • MBR10100CT-G1 thumbnail 1
  • MBR10100CT-G1 thumbnail 2
  • MBR10100CT-G1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES MBR10100CT-G1RoHS

Manufacturer
MPN
MBR10100CT-G1
LCSC Part #
C5205142
Packaging
TO-220-3
Customer #
Key Attributes
DIODE ARR SCHOTTKY 100V TO-220-3
Datasheetpdf iconDIODES MBR10100CT-G1
In-Stock: 500
500 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.4586$ 0.46
10+$ 0.3713$ 3.71
50+$ 0.3221$ 16.11
100+$ 0.2761$ 27.61
500+$ 0.2555$ 127.75
1,000+$ 0.2428$ 242.80
Standard Packaging50/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerDIODES
PackagingTO-220-3
Reverse Leakage Current (Ir)50uA@100V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)100V
Operating Junction Temperature Range-55℃~+175℃
Non-Repetitive Peak Forward Surge Current110A
Current - Rectified5A
Voltage - Forward(Vf@If)840mV@5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

This Schottky barrier rectifier is designed to meet the general requirements of commercial applications. It is well suited for use as a polarity protection diode, freewheeling diode, and switching diode.

Features

AI Translation
  • Guard ring die construction for transient protection
  • High surge current capability
  • Low forward voltage drop
  • Lead-free finish, RoHS compliant (Note 1 and Note 2)
  • Halogen and antimony free, "Green" device (Note 3)
  • AEC-Q101 qualified for high reliability

Applications

AI Translation
  • Polarity protection diode
  • Freewheeling diode
  • Switching diode