TWGMC RB501V-40
| Manufacturer | TWGMCAsian Brands |
| MPN | RB501V-40 |
| LCSC Part # | C5204757 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE STANDARD 40V 0.1A SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SOD-323 | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@100mA | |
| Reverse Leakage Current (Ir) | 30uA | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 330
330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0213 | $ 0.21 |
| 100+ | $ 0.0167 | $ 1.67 |
| 300+ | $ 0.0142 | $ 4.26 |
| 3,000+ | $ 0.0121 | $ 36.30 |
| 6,000+ | $ 0.0108 | $ 64.80 |
| 9,000+ | $ 0.0101 | $ 90.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SOD-323 | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@100mA | |
| Reverse Leakage Current (Ir) | 30uA | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



