TWGMC BAT54CW
| Manufacturer | TWGMCAsian Brands |
| MPN | BAT54CW |
| LCSC Part # | C5204733 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 30V SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SOT-323 | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0214$ 0.0204 | $ 1.02 |
| 500+ | $ 0.0172$ 0.0164 | $ 8.20 |
| 3,000+ | $ 0.0127$ 0.0121 | $ 36.30 |
| 6,000+ | $ 0.0113$ 0.0108 | $ 64.80 |
| 24,000+ | $ 0.0101$ 0.0096 | $ 230.40 |
| 51,000+ | $ 0.0094$ 0.0090 | $ 459.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SOT-323 | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



