LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET BTA24-600BWRG-HXY product image
  • BTA24-600BWRG-HXY thumbnail 1
  • BTA24-600BWRG-HXY thumbnail 2
  • BTA24-600BWRG-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BTA24-600BWRG-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BTA24-600BWRG-HXY
LCSC Part #
C52043421
Packaging
TO-220A
Customer #
Key Attributes
60mA 50mA 600V 1 TRIAC TO-220A TRIACs RoHS
Datasheetpdf iconHXY MOSFET BTA24-600BWRG-HXY
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1442$ 0.9726$ 0.97
10+$ 0.9505$ 0.8080$ 8.08
50+$ 0.8447$ 0.7180$ 35.90
100+$ 0.7243$ 0.6157$ 61.57
500+$ 0.6706$ 0.5701$ 285.05
1,000+$ 0.6462$ 0.5493$ 549.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerHXY MOSFET
PackagingTO-220A
Holding Current (Ih)60mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))20A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)210A;200A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Featuring high current density thanks to double-side mesa technology, SIPOS, and glass passivation. The BTA24-600BWRG series TRIACs are designed for general-purpose AC switching. They can be used as switching elements in applications such as static relays, heating regulation, inductive motor starting circuits, dimmers for phase control operation, motor speed controllers, and similar applications. The BTA24-600BWRG series are third-quadrant TRIACs, particularly recommended for inductive loads. TO-220A.