LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET BTA16-800BWRG-HXY product image
  • BTA16-800BWRG-HXY thumbnail 1
  • BTA16-800BWRG-HXY thumbnail 2
  • BTA16-800BWRG-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BTA16-800BWRG-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BTA16-800BWRG-HXY
LCSC Part #
C52043420
Packaging
TO-220A
Customer #
Key Attributes
50mA 800V 1 TRIAC TO-220A TRIACs RoHS
Datasheetpdf iconHXY MOSFET BTA16-800BWRG-HXY
In-Stock: 91
91 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8538$ 0.8112$ 0.81
10+$ 0.6923$ 0.6577$ 6.58
50+$ 0.6116$ 0.5811$ 29.06
100+$ 0.5325$ 0.5059$ 50.59
500+$ 0.4843$ 0.4601$ 230.05
1,000+$ 0.4595$ 0.4366$ 436.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerHXY MOSFET
PackagingTO-220A
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA;100mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)168A;160A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The BTA16-800BWRG is available in through-hole or surface-mount packages for general-purpose AC switching. It can be used as an on/off switch in applications such as static relays, heating regulation, and induction motor starting circuits, or for phase control operation in dimmers and motor speed controllers.