LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HXY MOSFET BTA16-600BRG-HXY product image
  • BTA16-600BRG-HXY thumbnail 1
  • BTA16-600BRG-HXY thumbnail 2
  • BTA16-600BRG-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BTA16-600BRG-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BTA16-600BRG-HXY
LCSC Part #
C52043419
Packaging
TO-220A
Customer #
Key Attributes
50mA 1 TRIAC TO-220A TRIACs RoHS
Datasheetpdf iconHXY MOSFET BTA16-600BRG-HXY
In-Stock: 87
87 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7341$ 0.6607$ 0.66
10+$ 0.5925$ 0.5333$ 5.33
50+$ 0.5225$ 0.4703$ 23.52
100+$ 0.4525$ 0.4073$ 40.73
500+$ 0.4118$ 0.3707$ 185.35
1,000+$ 0.389$ 0.3501$ 350.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerHXY MOSFET
PackagingTO-220A
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA;100mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))16A
Current - Surge(Itsm@f)168A;160A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The BTA16-600BRG is available in through-hole or surface-mount packages for general-purpose AC switching. It can be used as a switching element in static relays, heating regulators, and induction motor start circuits, or for phase control operation in dimmers and motor speed controllers.