HXY MOSFET BTA08-600C-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | BTA08-600C-HXY |
| LCSC Part # | C52043418 |
| Packaging | TO-220A |
| Customer # | |
| Key Attributes | 50mA 1 TRIAC TO-220A TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220A | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 25mA;50mA;100mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 8A | |
| Current - Surge(Itsm@f) | 84A;80A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BTA08-600C is available in through-hole or surface-mount packages, suitable for general-purpose AC switching applications. It can be used as a static relay, for heating regulation, as an on/off switch in induction motor starter circuits, or for phase control operation in dimmers and motor speed controllers.
In-Stock: 59
59 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5876$ 0.5289 | $ 0.53 |
| 10+ | $ 0.4753$ 0.4278 | $ 4.28 |
| 50+ | $ 0.4183$ 0.3765 | $ 18.83 |
| 100+ | $ 0.363$ 0.3267 | $ 32.67 |
| 500+ | $ 0.3304$ 0.2974 | $ 148.70 |
| 1,000+ | $ 0.3125$ 0.2813 | $ 281.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220A | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 25mA;50mA;100mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 8A | |
| Current - Surge(Itsm@f) | 84A;80A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BTA08-600C is available in through-hole or surface-mount packages, suitable for general-purpose AC switching applications. It can be used as a static relay, for heating regulation, as an on/off switch in induction motor starter circuits, or for phase control operation in dimmers and motor speed controllers.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



