LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
INNOTION YSGM101409 product image
  • YSGM101409 thumbnail 1
  • YSGM101409 thumbnail 2
  • YSGM101409 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

INNOTION YSGM101409RoHS

Manufacturer
INNOTIONAsian Brands
MPN
YSGM101409
LCSC Part #
C52043349
Packaging
SMD9070-8P
Customer #
Key Attributes
SMD9070-8P VCOs (Voltage Controlled Oscillators) RoHS
Datasheetpdf iconINNOTION YSGM101409
In-Stock: 165
165 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5702$ 1.57
10+$ 1.3366$ 13.37
30+$ 1.1912$ 35.74
100+$ 1.0411$ 104.11
500+$ 0.9746$ 487.30
1,000+$ 0.9452$ 945.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The YSGM101409 voltage-controlled oscillator features a highly stable oscillator circuit design, delivering high output power and excellent isolation. The device operates from a standard 5V supply, compatible with a voltage range of 4.2V to 6V. Its wide tuning voltage range of 0~5V facilitates broadband frequency output. The integrated filter and impedance matching circuit minimize the need for external components while ensuring output power stability. The oscillator output can be directly connected to a 50Ω load. The device comes in a compact 7mm×9mm×2mm package, designed for easy integration and space savings.

Features

AI Translation
  • Standard frequency range: 975~1445MHz @ VT=0V~5V
  • Output power: ≥11dBm @ VCC=5V
  • Ripple (bandwidth ≤200MHz): ±0.5dB
  • Supply voltage: 4.2V~6V
  • Supply current: 20mA @ VCC=5V
  • Second harmonic suppression: ≤-15dBc
  • Third harmonic suppression: ≤-55dBc
  • No external components required
  • 50Ω load impedance
  • 7mm×9mm×2mm SMT package