LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-A1000RSL-11P product image
  • KH-A1000RSL-11P thumbnail 1
  • KH-A1000RSL-11P thumbnail 2
  • KH-A1000RSL-11P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A1000RSL-11PRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-A1000RSL-11P
LCSC Part #
C5204103
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 11POS 1mm
Datasheetpdf iconkinghelm KH-A1000RSL-11P
Custom CablesMOQ 1pc
In-Stock: 1,415
1,415 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2542$ 1.27
50+$ 0.201$ 10.05
150+$ 0.1782$ 26.73
1,500+$ 0.1434$ 215.10
3,000+$ 0.1307$ 392.10
4,500+$ 0.1231$ 553.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerkinghelm
PackagingSMD,P=1mm,Surface Mount,Right Angle
Reference SeriesSH
Voltage Rating (Max)50V
Contact MaterialPhosphor bronze
Number of PINs Per Row11
Number of Rows1
Pitch1mm
Current Rating1A
Flame Retardant RatingUL94V-0
Mounting TypeSurface Mount, Right Angle
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs11P
Plastic MaterialLCP
Pin Structure1x11P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.