FOJAN FRL1210JR068TS
| Manufacturer | FOJANAsian Brands |
| MPN | FRL1210JR068TS |
| LCSC Part # | C5204048 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 68mΩ ±5% 500mW 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 68mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±600ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact and lightweight
- Miniature and lightweight
- Stable electrical performance, high reliability
- RoHS compliant
- Halogen-free compliant
- Low resistance value
Applications
AI Translation
- Overcurrent protection for switching power supplies and audio equipment, voltage regulators, power converters, chargers, LED driver power supplies, portable devices, etc.
In-Stock: 5,750
5,750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0147$ 0.0125 | $ 0.63 |
| 500+ | $ 0.0119$ 0.0102 | $ 5.10 |
| 1,500+ | $ 0.0104$ 0.0089 | $ 13.35 |
| 5,000+ | $ 0.0091$ 0.0078 | $ 39.00 |
| 25,000+ | $ 0.0083$ 0.0071 | $ 177.50 |
| 50,000+ | $ 0.0079$ 0.0068 | $ 340.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 68mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±600ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact and lightweight
- Miniature and lightweight
- Stable electrical performance, high reliability
- RoHS compliant
- Halogen-free compliant
- Low resistance value
Applications
AI Translation
- Overcurrent protection for switching power supplies and audio equipment, voltage regulators, power converters, chargers, LED driver power supplies, portable devices, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



