GOODWORK AO3400
| Manufacturer | GOODWORKAsian Brands |
| MPN | AO3400 |
| LCSC Part # | C52037963 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 30V 7A 1.25V 1.1W 20mΩ@10V 1 N-channel N-Channel SOT-89 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-89 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 44pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V | |
| Pd - Power Dissipation | 1.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 488pF | |
| Gate Charge(Qg) | 8nC@15V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-89 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 44pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 488pF | |
| Gate Charge(Qg) | 8nC@15V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
AO3400 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation down to 2.5V gate voltage. The device is suitable for a wide range of applications.
Features
AI Translation
- Low gate charge
- High power and current handling capability
- RoHS compliant
Applications
AI Translation
- PWM applications
- Load switching
- Power management
In-Stock: 850
850 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0245 | $ 0.25 |
| 100+ | $ 0.024 | $ 2.40 |
| 300+ | $ 0.0237 | $ 7.11 |
| 1,000+ | $ 0.0233 | $ 23.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-89 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 44pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V | |
| Pd - Power Dissipation | 1.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 488pF | |
| Gate Charge(Qg) | 8nC@15V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-89 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 44pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 488pF | |
| Gate Charge(Qg) | 8nC@15V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
AO3400 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation down to 2.5V gate voltage. The device is suitable for a wide range of applications.
Features
AI Translation
- Low gate charge
- High power and current handling capability
- RoHS compliant
Applications
AI Translation
- PWM applications
- Load switching
- Power management
C52037963 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

