GOODWORK B330B
| Manufacturer | GOODWORKAsian Brands |
| MPN | B330B |
| LCSC Part # | C52037929 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 1 Independent 30V 550mV@3A 3A SMB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for surface mount applications
- Easy pick-and-place
- Built-in stress relief
- Low forward voltage drop
In-Stock: 5,490
5,490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0547 | $ 0.55 |
| 100+ | $ 0.0436 | $ 4.36 |
| 300+ | $ 0.038 | $ 11.40 |
| 3,000+ | $ 0.0338 | $ 101.40 |
| 6,000+ | $ 0.0305 | $ 183.00 |
| 9,000+ | $ 0.0288 | $ 259.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for surface mount applications
- Easy pick-and-place
- Built-in stress relief
- Low forward voltage drop
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



