LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Cmos CMS4013 product image
  • CMS4013 thumbnail 1
  • CMS4013 thumbnail 2
  • CMS4013 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cmos CMS4013

Manufacturer
CmosAsian Brands
MPN
CMS4013
LCSC Part #
C5203750
Packaging
SOP-8
Customer #
Key Attributes
MOSFET P-CH 40V 13A SOP-8
DatasheetCmos CMS4013
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 290
290 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1705$ 0.1620$ 0.81
50+$ 0.1674$ 0.1591$ 7.96
150+$ 0.1653$ 0.1571$ 23.57
500+$ 0.1633$ 0.1552$ 77.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerCmos
PackagingSOP-8
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage40V
Output Capacitance(Coss)-
Current - Continuous Drain(Id)13A
Pd - Power Dissipation2.7W
RDS(on)16mΩ@10V;22mΩ@4.5V
Number1 P-Channel
Gate Charge(Qg)23nC@4.5V
Gate Threshold Voltage (Vgs(th))3V
TypeP-Channel

Introduction

AI Translation

CMS4013 employs advanced trench technology to deliver excellent on-resistance RDS(ON). The device is ideally suited for load switch and battery protection applications.

Features

AI Translation
  • P-channel MOSFET
  • Low on-resistance
  • Surface mount package
  • RoHS compliant

Applications

AI Translation
  • Load Switch - Power Management - Battery Protection

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CMS70P06CmosSimilarSOP-8125$0.2911 $0.3064
CMS50P06CmosSimilarSOP-8200$0.2919 $0.3072
View and Compare All Alternative Parts.