Cmos CMB50P06
| Manufacturer | CmosAsian Brands |
| MPN | CMB50P06 |
| LCSC Part # | C5203741 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 50A TO-263 |
| Datasheet | Cmos CMB50P06 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.3nF | |
| Current - Continuous Drain(Id) | 50A | |
| Ciss-Input Capacitance | 4nF | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss) | 320pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 80nC | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.3nF | |
| Current - Continuous Drain(Id) | 50A | |
| Ciss-Input Capacitance | 4nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss) | 320pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 80nC | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 36
36 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5697$ 0.5413 | $ 0.54 |
| 10+ | $ 0.466$ 0.4427 | $ 4.43 |
| 30+ | $ 0.4149$ 0.3942 | $ 11.83 |
| 100+ | $ 0.3638$ 0.3457 | $ 34.57 |
| 500+ | $ 0.3271$ 0.3108 | $ 155.40 |
| 800+ | $ 0.3112$ 0.2957 | $ 236.56 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.3nF | |
| Current - Continuous Drain(Id) | 50A | |
| Ciss-Input Capacitance | 4nF | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss) | 320pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 80nC | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.3nF | |
| Current - Continuous Drain(Id) | 50A | |
| Ciss-Input Capacitance | 4nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss) | 320pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 80nC | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
C5203741 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CMB70P06 | Cmos | Similar | TO-263 | 56 | $0.6555 $0.69 | ||
| CMB110P06B | Cmos | Similar | TO-263 | 62 | $0.7863 $0.8276 | ||
| CMB60P06 | Cmos | Similar | TO-263 | 3 | $0.5303 $0.5582 | ||
| CMB150P10 | Cmos | Similar | TO-263 | 93 | $1.8434 $1.9404 | ||
| IRF4905S | Cmos | Similar | TO-263 | 1,178 | $1.5363 $1.6171 |



