YXC Crystal Oscillators OT8EL4C4JI-111OLP-22.1184M
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | OT8EL4C4JI-111OLP-22.1184M |
| LCSC Part # | C5203562 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 22.1184MHz CMOS SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 1MHz ~ 125MHz
- Ultra-compact SMD crystal oscillator
- Package sizes: 1.6×1.2, 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0mm
Applications
AI Translation
- IoT
- Industrial Control
- Consumer Electronics
In-Stock: 1,417
1,417 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7231 | $ 0.72 |
| 10+ | $ 0.6417 | $ 6.42 |
| 30+ | $ 0.601 | $ 18.03 |
| 100+ | $ 0.5619 | $ 56.19 |
| 500+ | $ 0.4951 | $ 247.55 |
| 1,000+ | $ 0.4837 | $ 483.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 1MHz ~ 125MHz
- Ultra-compact SMD crystal oscillator
- Package sizes: 1.6×1.2, 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0mm
Applications
AI Translation
- IoT
- Industrial Control
- Consumer Electronics
C5203562 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



