LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP PCA9539RPW,118 product image
  • PCA9539RPW,118 thumbnail 1
  • PCA9539RPW,118 thumbnail 2
  • PCA9539RPW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP PCA9539RPW,118RoHS

Manufacturer
MPN
PCA9539RPW,118
LCSC Part #
C5203536
Packaging
TSSOP-24
Customer #
Key Attributes
16-bit I2C-bus and SMBus low power I/O port with interrupt and reset
Datasheetpdf iconNXP PCA9539RPW,118
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9238$ 1.92
10+$ 1.8798$ 18.80
30+$ 1.8506$ 55.52
100+$ 1.8196$ 181.96
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/I/O Expanders
ManufacturerNXP
PackagingTSSOP-24
Interrupt OutputInterrupt Output
Operating Temperature-40℃~+85℃
Output TypeOpen-drain
Number of I/O16
FeaturesReset function;Cascade and address expansion
Voltage - Supply2.3V~5.5V
Quiescent Supply Current250nA
Number of Supporting Devices4
Current - Output High(IOH)11mA
InterfaceI2C;SMBus